• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom BS.2SBPB Universal Pilot flight case type (empty)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

17 inch bag

  • 17 inch bag

Technical specifications

Product type

Pilot flight case type (empty)

Car phone holder features

Splashproof

Range of uses

Universal

Max. load capacity

25 kg

Material

Fabric

Factory colour

Black

Red

Inside width

430 mm

Inside height

310 mm

Internal depth

300 mm

Weight

2.18 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192311 Facom BS.2SBPB Universal Pilot flight case type (empty)

Description

Durable 1200 denier material with improved tear resistance
25 kg capacity
Numerous inner and outer pockets and straps for maximum order
Ergonomic handle for comfortable carrying. Storage space for tools, hand tools and accessories that can be opened on both sides
Freestanding rigid structure
Reinforced plastic base protects against water and dirt

This text is machine translated.

Scope of delivery

  • 1x bag 17" (43.18 cm)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)