• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom E.506-135S E.506-135S Torque wrench adapter 1/2" (12.5 mm) 27 - 135 Nm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Resolution: 0.1
  • Torque (min., not certified): 6.8 Nm
Product type

Torque wrench adapter

Downforce

1/2" (12.5 mm)

Torque (min.)

27 Nm

Torque (max.)

135 Nm

Trigger accuracy

3 %

Length

80 mm

DIN standard

DIN EN ISO 6789

Weight

268 g

Standards

DIN EN 6789

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1299570 Facom E.506-135S E.506-135S Torque wrench adapter 1/2" (12.5 mm) 27 - 135 Nm

Description

Features

  • Backlit LED display
  • Default value of 9 torque and angle values is possible
  • Keypad lock
  • Measuring unit: Nm, ft lb, lb, kg cm and degree
  • Self-test and zero position when switched on
  • Storage for 50 values.
  • This text is machine translated.

Scope of delivery

  • Calibration certificate
  • Hard case.

Hints

The specified torque (min.) of 27 Nm refers to a trigger accuracy of ± 3% (according to DIN EN ISO 6789). The uncertified torque (min.) starts at 6.8 Nm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 248.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)