• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom IMPACT-Steckschluessel 1/2Z, Set 27-tlg NS.550BPB Hex bit 27-piece 1/2" (12.5 mm), Hex head

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMPACT-socket wrench 1/2Z, Set 27-TL

  • IMPACT-socket wrench 1/2Z, Set 27-pieces

Technical specifications

Product type

Hex bit

Downforce

1/2" (12.5 mm)

Hex head

Blade width

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

21 mm

22 mm

24 mm

27 mm

30 mm

32 mm

Show more
Drive

1/2" (12.5 mm)

Length

478 mm

Width

234 mm

Height

72 mm

Weight

290 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192328 Facom IMPACT-Steckschluessel 1/2Z, Set 27-tlg NS.550BPB Hex bit 27-piece 1/2" (12.5 mm), Hex head

Description

The assortment is for all work in the automotive sector: Short and long socket wrenches as well as socket wrench for aluminum rims (17 - 19 - 21 mm)
For your safety, use the Impact socket wrench with suitable rings and retaining pins (supplied).

This text is machine translated.

Scope of delivery

  • Socket wrench with standard length: 10 - 11 - 12 - 32 - 14 - 15 - 19 - 27 - 22 - 24 - 21 - 18 - 16 - 17 - 30 - 13 mm - Long socket wrench: 10 - 13 - 16 - 18 mm - Socket wrench for aluminum rims: 17 - 19 - 21 mm - extension: R.215A - Associated rings and retaining pins - storage box BP. 109, Dim. (L x W x H) 478 x 234 x 72 mm - Plastic inlay PL.716

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)