• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom JTM.J8MGRPPB Bit set 8-piece 3/8" (10 mm), Allen

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Bit set 3/8 inch 8 pce.

  • Bit set 3/8 inch 8 pce
  • OGV Grip special profile for damaged inner hexagonal heads

Technical specifications

Product type

Bit set

Downforce

3/8" (10 mm)

Allen

Blade width

3 mm

4 mm

5 mm

6 mm

7 mm

8 mm

10 mm

11 mm

Drive

3/8" (10 mm)

Height

37 mm

Weight

610 g

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192248 Facom JTM.J8MGRPPB Bit set 8-piece 3/8" (10 mm), Allen

Description

Elimination of the rounded bit-head design enables a better grip of the bit in the screw head
The notching effect is reduced, thus requiring the possibility of the screw being worn while using less force.

This text is machine translated.

Features

  • Non-removable bit.
  • Polished chrome-plated with phosphated tips.
  • Empty case: BP.MBOXS

Scope of delivery

  • 3/8" bits 37 mm long: 3/4/5/6/7/8/10/11 mm
  • Empty case: BP.MBOXS

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)