• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom R.360 Forward/reverse ratchet 1/4" (6.3 mm) 120 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reversible ratchet 1/4" with 360° rotating handle

  • 60 teeth

Technical specifications

Product type

Forward/reverse ratchet

Downforce

1/4" (6.3 mm)

No. of teeth

60

Length

120 mm

Material properties

satin

chrome plated

Weight

144 g

Size

1/4" (6.35 mm)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 708368 Facom R.360 Forward/reverse ratchet 1/4" (6.3 mm) 120 mm

Description

Features

  • Rotation angle: 0° with rotating hand grip
  • Rotation Angle: 6° at normal usage, fine-toothed gear 60 teeth
  • Simple unlocking of the application tool by pressing a button even with oily hands or gloves
  • Resistance Force: guaranteed 50,000 cycles with a load with 30 Nm
  • Design: satin finish, chrome-plated

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)