• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom RT.8T RT.8T Hex head Bit 8 mm 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit

Drive

1/4" (6.3 mm)

Size

8 mm

Downforce

Hex head

Length

10 mm

Width

10 mm

Weight

0.01 kg

Height

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3741041 Facom RT.8T RT.8T Hex head Bit 8 mm 1/4" (6.3 mm)

Description

START bit socket wrench 1/4" for hexagon socket screws - 8 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)