• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom VR.J154 Pneumatic forward/reverse ratchet 6 bar

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pneumatic forward/reverse ratchet

Max. operating pressure

6 bar

Rotational speed (max.)

300 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740868 Facom VR.J154 Pneumatic forward/reverse ratchet 6 bar

Description

Product strengths:|Closed ratchet mechanism|Housing: Composite (composite material)|Power control by handle

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)