• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom Y.116CPB Riveter 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Two-hand rivet pliers for rivets 4-6.4 mm

  • Two-hand rivet pliers for rivets 4-6.4 mm

Technical specifications

Product type

Riveter

Rivet diameter (min.)

4 mm

Rivet diameter (max.)

6.4 mm

Mouthpieces

4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192345 Facom Y.116CPB Riveter 1 pc(s)

Description

Application area: - Aluminium rivet: 6.4 mm diameter - Steel rivet: 6 mm diameter
Stops for dampening the shock when the mandrel is broken
Supplied with 4 mouthpieces for diameter 4 - 5 - 6 - 6.4 mm and pin collecting tank

This text is machine translated.

Scope of delivery

  • Aluminium bag Ø 6.4 mm
  • Steel rivets: Ø 6 mm
  • Stops for dampening the shock when the mandrel is broken
  • 4 mouthpieces for diameter 4 - 5 - 6 - 6.4 mm and pin collecting vessel

More interesting products

(*All information is plus legal VAT)