• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fakir 54 21 006 Fan heater trend HL 100 Grey, White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fakir trend HL 100 fan heater, white/gray - 2,000 Watt

  • Electric room-heater
  • Number of power levels: 2
  • Suitable for: Inside placement options: Hallway
  • 2000 W heating power

Technical specifications

  • Suitable for: Indoors
Product type

Fan heater

Switching stages

2

2000 W

IP21

Factory colour

Grey

White

Dim

(W x H x D) 190 x 250 x 130 mm

Weight

1 kg

Type

Electric room-heater

Width

190 mm

Height

250 mm

Depth

130 mm

Material (details)

Plastic

UKCA

yes

Wall mountable

no

Suitable for bathroom

yes

Anti-tilt protection

yes

Overheat protection

yes

Adjustable thermostat

no

Indication light

yes

Number of power levels

2

Timer

no

Handle(s)

yes

Power LED

no

Cord length

1.3 m

Heating power

2000 W

Heating power (min)

1000 W

Summer ventilation

yes

Auto oscillating

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3832231 Fakir 54 21 006 Fan heater trend HL 100 Grey, White

Description


The fan heater Fakir trend

HL 100 offers a compact and flexible solution for fast and effective heating. With its anti-tipping and excess temperature protection, it provides double safety. The device has a wide range of uses and is easy to operate so it is always within reach.

The trend | HL 100 is Ideal for use in different rooms and offers reliable warmth combined with important safety features for trouble-free operation.

This text is machine translated.

Features

  • Transport handle
  • Operational control lamp
  • Tilt protection
  • Fan level

Scope of delivery

  • Fan heater Fakir trend HL 100

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)