• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 1 m x 0,5 m 170100 Slates Wood 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

System under-structure, 1 m x 0.5 m

  • Solid substructures for landscapes

Technical specifications

Product type

Slates

Material

Wood

Length

1000 mm

Width

500 mm

Dim

(L x W) 1000 mm x 500 mm

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413160 Faller 1 m x 0,5 m 170100 Slates Wood 1 pc(s)

Description

The Faller frame modules provide the ideal foundation for plant construction and are versatile – also perfect as a practical model railway table for various types of work. The modules come in an easy-to-use kit that can be installed in just a few minutes: Simply all parts with Colofix (Art. 180501, not enclosed), completely without screws or additional tools! If you want even more stability, you can drill the modules in advance and additionally screw them in place. Manufactured from robust 8 mm thick wood, the modules are at the same time portable and pleasantly light – a clever solution for each model construction project.

Please note: The feet are not included. However, they can be supplemented without any problem with square bars or aluminum bases.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)