• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 60982 Plaster mesh Plaster 4 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 7.09)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modeller gypsum fabric

  • Set of 4

Technical specifications

Product type

Plaster mesh

Material

Plaster

Length

3000 mm

Width

145 mm

Dim

(L x W) 3000 mm x 145 mm

Age category

15 years and over

Type

4 rollers.

Content

4 pc(s)

Design type

4 rollers.

Documents & Downloads

Security datasheet

Security datasheet 242014 NOCH 60982 Plaster mesh Plaster 4 pc(s)

Description

You can cover aluminium mesh (21 19 22-NN) substructures with the special plaster bandages. The construction is particularly sturdy if several layers of the bandages are applied to the substructure.

Features

  • 4 rollers.
  • Dim. (W x L) in mm 2 x 145 x 3000, 1 x 95 x 3000, 1 x 60 x 3000.

Scope of delivery

  • 4 rollers.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)