• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 60980 Plaster mesh Plaster 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 14.99)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modelling scenery set

  • Solid substructures for landscapes

Technical specifications

Product type

Plaster mesh

Material

Plaster

Length

2000 mm

Width

100 mm

Dim

(L x W) 2000 mm x 100 mm

Age category

15 years and over

Type

2 rolls

Content

2 pc(s)

Design type

2 rolls

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 211856 NOCH 60980 Plaster mesh Plaster 2 pc(s)

Description

You can cover aluminium mesh (21 19 22-NN) substructures with the special plaster bandages. The construction is particularly sturdy if several layers of the bandages are applied to the substructure.

Scope of delivery

  • 2 wheels

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)