• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH TERRA-FORM 61620 Reinforced corrugated cardboard Cardboard 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 11.81)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TERRA FORM reinforced corrugated cardboard

  • Set of 5

Technical specifications

  • Thickness: 4 mm
Product type

Reinforced corrugated cardboard

Material

Cardboard

Length

400 mm

Width

550 mm

Dim

(L x W) 400 mm x 550 mm

Age category

15 years and over

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 212643 NOCH TERRA-FORM 61620 Reinforced corrugated cardboard Cardboard 1 Set

Description

Very strong base for track beds or surface for houses

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)