• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 53605 Road foundation 1 pc(s)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Easy-Track Track kit "Andreasal"

  • Solid substructures for landscapes
  • 'HO' in white letters on a black background.

Technical specifications

  • Minimum footprint required for construction: 210 x 120 cm
Product type

Road foundation

Length

1955 mm

Width

1170 mm

Dim

(L x W x H) 1955 x 1170 x 195 mm

Age category

15 years and over

Content

1 pc(s)

Height

195 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2378206 NOCH 53605 Road foundation 1 pc(s)

Description

STILL Easy-Track – the easy way to the individual system!
Easy-Track "Andreasal" harness

Easy-Track is a new model railway thought, because Easy-Track takes away the complex and laborious steps of route planning. You start directly with the construction of your individual model railway system in the size 210 x 125 cm. Easy-Track contains everything you need to start building the track system directly: The tracks for your individual dream system are already pre-cut, the stands for the track guide just need to be put together, and a detailed instruction explains the structure of the Easy-Track track was. And of course all important track layouts are also included in the track kit. All you need was the tracks of the manufacturer of your choice and a base plate. Thanks to the well-thought-out Easy-Track system, you can easily build the track system.

Like the example of Andreas Theis, your plant could look like. Or perhaps quite different? You have it in your hand, because thanks to the Easy-Track kit you can design the model landscape according to your individual ideas. However, we have taken the technically complex track planning off to you. All parts such as track segments, stands and floor plates for the construction of the track guide shown below can be found in the kit together with a 1:1 layout plan.

This text is machine translated.

Scope of delivery

  • 1:1 Plot Traction Plan
  • Track plans for Märklin C-/K-track, Trix C-track PIKO A-track and Roco Line without bedding
  • 59 pillars, maximum arrow height 19.5 cm minimum arrow height 11.5 cm
  • 2 circle segments 30°
  • 9 circle segments 60°
  • 9 straight track segments
  • 9 curved track segments
  • Wood Screws

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)