• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Woodland Scenics WC1181 Road foundation 4 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.11)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Way chassis (Road Riser)

  • Solid substructures for landscapes

Technical specifications

Product type

Road foundation

Length

635 mm

Width

64 mm

Dim

(L x W) 635 mm x 64 mm

Age category

15 years and over

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1231236 Woodland Scenics WC1181 Road foundation 4 pc(s)

Description

For the way and road chassis in light-weight construction.

This text is machine translated.

Scope of delivery

  • 4 piece à 635 x 64 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)