• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 60833 Landscape fabric Cloth 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 23.99)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Landscaping fabric

  • Solid substructures for landscapes

Technical specifications

Product type

Landscape fabric

Material

Cloth

Length

1000 mm

Width

750 mm

Dim

(L x W) 1000 mm x 750 mm

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1590753 NOCH 60833 Landscape fabric Cloth 1 pc(s)

Description

Stable, flexible, formable – these are the outstanding features of this innovative fabric for designing model sites. Dim.: (L x W) 1000 mm x 750 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)