• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 109257 H0 B-257 Modern house with flat roof

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 B-257 Modern house with flat roof

  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Type

B-257 Modern house with flat roof

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 150 x 95 x 97 mm

Length

150 mm

Width

95 mm

Height

97 mm

Era

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207238 Faller 109257 H0 B-257 Modern house with flat roof

Description

A model of the Classic series, first edition 1974. The model presents a two-story flat-roof building with a displaced staircase that conforms to the style of this era. The facades show a harmonious variety of red brick, plaster and wood paneling. Access to the second floor is via an external staircase, while large windows provide an insight into the interior, which reflects the characteristic and extensive interior design of the kit.

This text is machine translated.

Scope of delivery

  • 135 parts in 7 colors
  • Window parts
  • Decorative
  • Installing Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)