• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 109271 H0 B-271 Villa in Ticino

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 B-271 Villa in Ticino

  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Type

B-271 Villa in Ticino

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 200 x 120 x 85 mm

Length

200 mm

Width

120 mm

Height

85 mm

Era

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413213 Faller 109271 H0 B-271 Villa in Ticino

Description

Classics! "A typical country house from the south. Latest design. The prototype of this model is present in Ambri at the street Gotthard - Lugano. First appearance: 1961

This text is machine translated.

Scope of delivery

  • 106 parts in 10 colors
  • Gardening mask
  • Decorative
  • Installing Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)