• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 109928 H0 Modern bank building

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 Modern bank building

  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Type

Modern bank building

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 238 x 165 x 158 mm

Length

238 mm

Width

165 mm

Height

158 mm

Era

III

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782473 Faller 109928 H0 Modern bank building

User & Safety Instructions 3782473 Faller 109928 H0 Modern bank building

Description

Model building nostalgia! The multi-story model building presents itself in a simple, modern style. On the ground floor there is a bank branch with a gray facade, above it lying, arranged a little offset, living floors in white and red. Coloured curtains in the windows add subtle accents and loosen the overall picture. As a special extra, the kit reprint of the Faller Magazine No. 52 is included. A real highlight for collectors and lovers of classic Faller models!

This text is machine translated.

Scope of delivery

  • 271 parts in 10 colors
  • Window parts
  • 1 Gardening mask
  • 1 Decorative
  • 2 installation instructions

Hints

Use plastic adhesive for building Faller EXPERT.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)