• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 120506 H0 Hinged bridge with drive

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 Hinged bridge with drive

  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Type

Hinged bridge with drive

Age category

15 years and over

Type

Assembly kit

Features

Movable parts

Dim

(L x W x H) 399 x 164 x 141 mm

Length

399 mm

Width

164 mm

Height

141 mm

Era

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207241 Faller 120506 H0 Hinged bridge with drive

Description

The functional folding bridge invites to guide the rail traffic or the car system vehicles over a river landscape, whether in the city or in the countryside. In the great role model, a folding bridge is not pulled upwards by ropes or chains, but instead moved by the shifting of weights. This weight is then normally not above the bridge carrier, but behind its axis of rotation, exactly as the model imitates.
The kit includes a gear motor (connected to 16 V alternating current), a control and limit switch, as well as rails.

This text is machine translated.

Scope of delivery

  • 147 parts in 8 colors
  • Window parts
  • Drive motor
  • Gardening mask
  • Decorative
  • Installing Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)