• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 130011 H0 Anniversary model 1. World's largest cuckoo clock with figure

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Anniversary model 1. World's largest cuckoo clock with figure

  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Type

Anniversary model 1. World's largest cuckoo clock with figure

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 152 x 130 x 102 mm

Length

152 mm

Width

130 mm

Height

102 mm

Era

III

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782477 Faller 130011 H0 Anniversary model 1. World's largest cuckoo clock with figure

Description

On the occasion of our 80-year anniversary, our home – the Black Forest – is moving into the focus of our model world. WAS has always inspired us, becomes especially visible for a year: The art of modeling, rooted in the Black Forest!

This detailed model was designed according to the model of the world's largest cuckoo clock in the Black Forest. The original was created in Schonacher Untertal, where watchmaker Josef Dold and his family created a unique work in two years of work – completely made of wood and with a movement of gigantic dimensions.
The model captures the special charm of this extraordinary sight: Lovingly designed details, craftsmanship and a typical Black Forest tradition. Including a figure in Black Forest costume and Bollhut, which gives the whole extra character.

A piece of black forest for home – inspired by the world's largest cuckoo clock.

This text is machine translated.

Scope of delivery

  • 198 parts in 7 colors
  • Window film
  • 1 Decorative
  • 1 attached figure
  • 1 construction manual

Hints

Use plastic adhesive for building Faller EXPERT.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)