• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 130013 H0 Anniversary model Schwarzwaldhof with 2 figures

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0 Anniversary model Schwarzwaldhof with 2 figures

  • 'HO' in white letters on a black background.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.

Technical specifications

Size

H0

Type

Anniversary model Schwarzwaldhof with 2 figures

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 230 x 220 x 145 mm

Length

230 mm

Width

220 mm

Height

145 mm

Era

yo

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782479 Faller 130013 H0 Anniversary model Schwarzwaldhof with 2 figures

Description

On the occasion of our 80-year anniversary, our home – the Black Forest – is moving into the focus of our model world. WAS has always inspired us, becomes especially visible for a year: The art of modeling, rooted in the Black Forest!

A real landmark from the region! A stately black forest yard with stone basement, driveway, wooden balcony as well as straw and shingle roof. Two dancing figures bring life on the farm and in the model world. Perfectly suitable to spice up the forest landscape a little and let a little rural tradition draw on the layout.

This text is machine translated.

Scope of delivery

  • 295 parts in 10 colors
  • Window film
  • 1 Gardening mask
  • 2 enclosed figures
  • 1 construction manual.

Hints

Use plastic adhesive for building Faller EXPERT.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)