• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 130496 H0 -

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

H0 2 Small city housesMALLCITY HOUSES

  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Type

-

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 68 x 91 x 146 mm

Length

68 mm

Width

91 mm

Height

146 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 249954 Faller 130496 H0 -

Description

In the corner building of both the houses there is a shop with bio-articles. Faller kit. Dim.: (L x W x H) 91 x 68 x 146 mm. 118 x 75 x 150 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)