• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 130499 H0 -

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

H0 city house with gate

  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Type

-

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 150 x 90 x 175 mm

Length

150 mm

Width

90 mm

Height

175 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 249958 Faller 130499 H0 -

Description

With a wide passage arc and laterally guided pedestrian passage. Suitable for single-lane heavy vehicle/bus and car traffic. Faller kit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)