• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 130619 H0 Country inn Veltins

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 Country inn Veltins

  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.

Technical specifications

Size

H0

Type

Country inn Veltins

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 175 x 130 x 152 mm

Length

175 mm

Width

130 mm

Height

152 mm

Era

IV

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207245 Faller 130619 H0 Country inn Veltins

Description

A rural, two-story inn with distinctive corner quarries, window and door borders, and striking green shutters and a hipped roof. A wooden canopy in the outdoor area with six flower pots, a Veltins umbrella with a billboard, two tables with twelve chairs and two hunter fences can be set up to set up a cozy garden management to the Landgasthof. This place invites you to spend pleasant hours outdoors.

This text is machine translated.

Scope of delivery

  • 305 parts in 10 colors
  • Window film
  • Gardening mask
  • Installing Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)