• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 130674 H0 North German reet-roof house

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0 North German reet-roof house

  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'

Technical specifications

Size

H0

Type

North German reet-roof house

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 150 x 124 x 96 mm

Length

150 mm

Width

124 mm

Height

96 mm

Era

V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782487 Faller 130674 H0 North German reet-roof house

Description

Modern reconstruction on the historical model of a Dutch hall house – since the 13 th century a symbol of rural life in northern Germany. The half-timbered building with brown brick walls and a large window front on the rear represents a modern interpretation of the traditional hall house.

This text is machine translated.

Scope of delivery

  • 67 parts in 8 colors
  • Window film
  • 1 Gardening mask
  • 1 construction manual.

Hints

Use Faller - plastic and figure adhesive for handicrafts.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)