• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 131314 H0 Small chalet

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Small chalet

  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Type

Small chalet

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 100 x 80 x 55 mm

Length

100 mm

Width

80 mm

Height

55 mm

Era

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413117 Faller 131314 H0 Small chalet

Description

A small Alpine-style chalet with wooden doors and wooden windows. The lower floor is provided with a rough plaster wall, while the upper floor is decorated with a characteristic board cladding. Ideal model in a model railway system or a small diorama with limited space requirement.

This text is machine translated.

Scope of delivery

  • 54 parts in 5 colors
  • Window film
  • Gardening mask
  • Installing Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)