• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 131319 H0 Community house

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Community house

  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Type

Community house

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 198 x 118 x 81 mm

Length

198 mm

Width

118 mm

Height

81 mm

Era

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413120 Faller 131319 H0 Community house

Description

Elongated building with corner attachment, benches and base plate in the architectural style of the 60s.

This text is machine translated.

Scope of delivery

  • 98 parts in 6 colors
  • Window film
  • Gardening mask
  • Installing Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)