• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 191837 H0 Two family house

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

H0 Two family house

  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.

Technical specifications

  • L x W x H 155 x 125 x 145 mm, 67 x 41 x 37 mm
Size

H0

Type

Two family house

Age category

15 years and over

Type

Assembly kit

Era

IV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782511 Faller 191837 H0 Two family house

Description

This charming two-family house impresses with its many-tone paint and the classically brown tiled roof. A side garage extension, a spacious terrace on the rear side as well as a balcony round off the model harmoniously – Ideal for designing a small suburban housing estate.

This text is machine translated.

Scope of delivery

  • 162 parts in 5 colors
  • Window film
  • 1 Gardening mask
  • 1 construction manual.

Hints

Use plastic adhesive for building Faller EXPERT.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)