• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 231730 N House Sierra

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

N House Sierra

  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.

Technical specifications

Size

N

Type

House Sierra

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 85 x 81 x 68 mm

Length

85 mm

Width

81 mm

Height

68 mm

Era

IV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782519 Faller 231730 N House Sierra

Description

The bright, modern living house with bay window, balconies, roofed terrace and inner-lying roof balcony as well as colorful flower boxes brings peace and lively details to every miniature residential area.

This text is machine translated.

Scope of delivery

  • 170 parts in 7 colors
  • Window film
  • 1 Gardening mask
  • 1 construction manual.

Hints

Use plastic adhesive for building Faller EXPERT.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)