• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 232150 N Weber House CityLife

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

N Weber House CityLife

  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Size

N

Type

Weber House CityLife

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 100 x 88 x 53 mm

Length

100 mm

Width

88 mm

Height

53 mm

Era

VI

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413194 Faller 232150 N Weber House CityLife

Description

Like modern city life? This model brings fresh air to every suburb and looks good at the model construction system in a stylish way. With its white walls, black-brick roof, spacious balcony, elegant wooden decorations and large windows on the ground floor, it is a real eye-catcher for contemporary architecture lovers.

This text is machine translated.

Scope of delivery

  • 61 parts in 5 colors
  • Window film
  • Gardening mask
  • Installing Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)