• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 282784 Z Anniversary model Schwarzwaldhof

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Z Anniversary model Schwarzwaldhof

  • "Z", stylised letter within a black square.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.

Technical specifications

Size

Z

Type

Anniversary model Schwarzwaldhof

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 113 x 80 x 63 mm

Length

113 mm

Width

80 mm

Height

63 mm

Era

yo

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782535 Faller 282784 Z Anniversary model Schwarzwaldhof

Description

On the occasion of our 80-year anniversary, our home – the Black Forest – is moving into the focus of our model world. WAS has always inspired us, becomes especially visible for a year: The art of modeling – deeply rooted in the Black Forest!

A small Black Forest courtyard in warm wood look with half-timbered elements and solid stone foundation exudes between the dark conifers, giving the landscape its picturesque and distinctive charm. The deep down canopy and the circular balconies on two sides make it a landmark of the Black Forest.

This text is machine translated.

Scope of delivery

  • 95 parts in 4 colors
  • Window film
  • 1 Gardening mask
  • 1 construction manual.

Hints

Use laser-cut adhesive for building Faller EXPERT.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)