• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller H0 Aldi Supermarket

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Faller H0 Aldi Supermarket

  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'

Technical specifications

Size

H0

Type

Kit

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 266 x 184 x 86 mm

Length

266 mm

Width

184 mm

Height

86 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 244012 Faller H0 Aldi Supermarket

Description

Typical buildings of a Aldi subsidiary with delivery zone and wide input range. Decal sheet for South and North branches enclosed.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)