• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller H0 Park light Single Assembled 180105 3 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 3er-Set LED-Parlamens, ball-hanging

  • Delicate design
  • 'HO' in white letters on a black background.

Technical specifications

  • Light color: cool white
Size

H0

Product type

Park light

Type

Single

Lamp type

LED

Type

Assembled

Max. operating voltage

12 V

Operating voltage

12 V (max)

Height

75 mm

Age category

15 years and over

Content

3 pc(s)

Description

Versatile classic ring light with a metal mast. Suitable for lighting parks and city scenes or also from nearby railway sceneries, such as railway stations, company works or track fields. The one-flame lamp is equipped with long-life LED technology. Height: 75 mm.The product is ready for connection for 12 V DC. Use the 'Transformer«, Art. 180641.

This text is machine translated.

Accessories

(*All information is plus legal VAT)