User & Safety Instructions 2574270 Faller H0 Wall lantern Single Assembled 180111 3 pc(s)
Description
Create atmosphere with timeless design. 3er set of a wall light in detailed design, one-flame, with hexagonal lamp head. The lamp can be easily installed on buildings or walls and set in scene. The lantern is particularly suitable for the atmospheric lighting of old towns, historical sceneries and parks. The model is made of filigree plastic and is equipped with long-life LED technology. Ready for connection for 12 V DC. Use Faller transformer 50 VA 50-60Hz, Art. 180641. Height 32 mm. Colour: black Light color: Warm white. Contains 3 pieces
This text is machine translated.
Description
Create atmosphere with timeless design. 3er set of a wall light in detailed design, one-flame, with hexagonal lamp head. The lamp can be easily installed on buildings or walls and set in scene. The lantern is particularly suitable for the atmospheric lighting of old towns, historical sceneries and parks. The model is made of filigree plastic and is equipped with long-life LED technology. Ready for connection for 12 V DC. Use Faller transformer 50 VA 50-60Hz, Art. 180641. Height 32 mm. Colour: black Light color: Warm white. Contains 3 pieces
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.