• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fan timer relay 24, 24 V AC, V DC (max) Metz Connect 11028313 1 pc(s)

Product type
Fan timer relay
Functions
On-/Off-delay
Max. operating voltage
24 V AC
24 V DC
Switching voltage (max.)
24 V DC/AC
Type
11028313
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 2
Total (€ 81.99 / piece)
€ 163.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fan timer relay LTRk-E12, 24 V AC/DC

  • Measurement relaysMonitoring RelaysFan timer relayDelayed shut-off relayBTR Netcom

Technical specifications

Product type

Fan timer relay

Type

11028313

Functions

On-/Off-delay

Operating voltage

24 V AC

24 V DC

Max. operating voltage

24 V AC

24 V DC

Operating voltage

24, 24 V AC, V DC (max)

Switching voltage (max.)

24 V DC/AC

Connection

Screw terminal

IP40

Min. temperature

-5 °C

Max. temperature

+55 °C

Width

22.50 mm

Height

75 mm

Depth

95 mm

Dim

(W x H x D) 22.50 x 75 x 95 mm

Content

1 pc(s)

Weight

150 g

Factory colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2860471 Fan timer relay 24, 24 V AC, V DC (max) Metz Connect 11028313 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2860471 Fan timer relay 24, 24 V AC, V DC (max) Metz Connect 11028313 1 pc(s)

Description

The fan timer relay was designed specifically for controlling two-stage motors. On and off delay are separated and continuously adjustable. It is controlled via a two-stage switch. The motor contactors are controlled with both mutually locked outputs. How it works:, 1. When selecting level 2 directly, level 1 is first switched on for the set start-up time so that the fan can run up to the rated speed. Then it is activated in level 2.2. When switching from level 2 back to level 1 or FROM position OFF, a power-off delay is triggered so that the fan can only spin out before level 1 is activated.3. If stage 1 is already switched on for at least the set start-up time, the switch-over in stage 2 is immediate. When switching from level 1 to 2, the interruption may not exceed 250 ms. If this time is exceeded, the procedure is as described in point 1.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)