
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Enclosure fan
- Type
FF08GD24UN
- Features
incl. filter
- Operating voltage
24 V DC
- Max. current consumption
610 mA
15 W
- Noise emission (max.)
59 dBa
- Air flow rate
50 m³/h
- Factory colour
Grey-white (RAL 7035)
100000 h
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP54
- Width
106.5 mm
- Height
106.5 mm
- Depth
70.4 mm
- Dim
(W x H x D) 106.5 x 106.5 x 70.4 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1093419 Fandis FF08GD24UN Enclosure fan 24 V DC 15 W (W x H x D) 106.5 x 106.5 x 70.4 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1093419 Fandis FF08GD24UN Enclosure fan 24 V DC 15 W (W x H x D) 106.5 x 106.5 x 70.4 mm Piece 1 pc(s)
Information
Information 1093419 Fandis FF08GD24UN Enclosure fan 24 V DC 15 W (W x H x D) 106.5 x 106.5 x 70.4 mm Piece 1 pc(s)
Description
Filter fan with UV-resistant filter unit. The filter medium can be cleaned up to 10 times.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 69.98*
What kind of Electrical Enclosure Ventilation are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































