• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fandis FF12A230UF Enclosure fan 230 V AC 18 W (W x H x D) 150 x 150 x 65.5 mm 1 pc(s)

Image similar
Product type
Enclosure fan
Operating voltage
230 V AC
Power
18 W
Noise emission (max.)
48 dBa
Width
150 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Enclosure fan

Type

FF12A230UF

Features

incl. filter

Operating voltage

230 V AC

Max. current consumption

110 mA

18 W

Noise emission (max.)

48 dBa

Air flow rate

45 m³/h

Factory colour

Grey-white (RAL 7035)

57000 h

Min. temperature

-10 °C

Max. temperature

+55 °C

IP54

Width

150 mm

Height

150 mm

Depth

65.5 mm

Dim

(W x H x D) 150 x 150 x 65.5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1093420 Fandis FF12A230UF Enclosure fan 230 V AC 18 W (W x H x D) 150 x 150 x 65.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1093420 Fandis FF12A230UF Enclosure fan 230 V AC 18 W (W x H x D) 150 x 150 x 65.5 mm 1 pc(s)

Information

Information 1093420 Fandis FF12A230UF Enclosure fan 230 V AC 18 W (W x H x D) 150 x 150 x 65.5 mm 1 pc(s)

Description

Filter fan with UV-resistant filter unit. The filter medium can be cleaned up to 10 times.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.98*

What kind of Electrical Enclosure Ventilation are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)