• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® B35‑CO‑H‑999910 Hook-and-loop stick-on dot stick-on (hot melt adhesive) Loop pad (Ø) 35 mm Black 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

540 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.30 / piece)
€ 0.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adhesive hook-and-loop strip

  • Swiss certified Quality
  • 100 % Polyamid
  • UV and weather-resistant
  • Durable
  • Open and close up to 10000 times
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Hook-and-loop stick-on dot

Hook-and-loop technology

Loop pad

Hook-and-loop feature

stick-on (hot melt adhesive)

Factory colour

Black

Material

Polyamide

(Ø)

35 mm

Min. temperature

-5 °C

Max. temperature

+80 °C

Content

1 pc(s)

Dim

(Ø) 35 mm

Manufacturer part #

B35‑CO‑H‑999910

Type

B35‑CO‑H‑999910

Documents & Downloads

Datasheet

Datasheet 3757530 FASTECH® B35‑CO‑H‑999910 Hook-and-loop stick-on dot stick-on (hot melt adhesive) Loop pad (Ø) 35 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3757530 FASTECH® B35‑CO‑H‑999910 Hook-and-loop stick-on dot stick-on (hot melt adhesive) Loop pad (Ø) 35 mm Black 1 pc(s)

Description

Self-adhesive hook-and-loop fasteners. One hook and one loop part are required.

More interesting products

(*All information is plus legal VAT)