• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® T01035999903C1 Hook-and-loop stick-on dot stick-on (hot melt adhesive) Loop pad (Ø) 35 mm Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.40 / piece)
€ 0.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adhesive hook-and-loop strip

  • 100 % Polyamid
  • UV- and weather-resistant
  • Durable
  • Open and close up to 10000 times

Our service for you

Technical specifications

Product type

Hook-and-loop stick-on dot

Hook-and-loop technology

Loop pad

Hook-and-loop feature

stick-on (hot melt adhesive)

Factory colour

Black

Bore diameter

35 mm

Material

Polyamide

(Ø)

35 mm

Min. temperature

-5 °C

Max. temperature

+80 °C

Content

1 pc(s)

Dim

(Ø) 35 mm

Manufacturer part #

T01035999903C1

Type

T01035999903C1

Documents & Downloads

Datasheet

Datasheet 405904 FASTECH® T01035999903C1 Hook-and-loop stick-on dot stick-on (hot melt adhesive) Loop pad (Ø) 35 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 405904 FASTECH® T01035999903C1 Hook-and-loop stick-on dot stick-on (hot melt adhesive) Loop pad (Ø) 35 mm Black 1 pc(s)

Description

Self-adhesive hook-and-loop fasteners. One hook and one loop part are required.

More interesting products

(*All information is plus legal VAT)