• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FASTECH® Hook-and-loop stick-on dot stick-on (hot melt adhesive) Hook pad (Ø x L) 47 mm x 5 m Black 5 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adhesive hook-and-loop strip

  • Swiss certified Quality
  • 100 % Polyamid
  • UV and weather-resistant
  • Durable
  • Open and close up to 10000 times
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Hook-and-loop stick-on dot

Hook-and-loop technology

Hook pad

Hook-and-loop feature

stick-on (hot melt adhesive)

Factory colour

Black

Material

Polyamide

Length

5 m

(Ø)

47 mm

Min. temperature

-5 °C

Max. temperature

+80 °C

Content

5 m

Dim

(Ø x L) 47 mm x 5 m

Manufacturer part #

T02047999903C105

Type

T02047999903C105

Documents & Downloads

Datasheet

Datasheet 3477034 FASTECH® Hook-and-loop stick-on dot stick-on (hot melt adhesive) Hook pad (Ø x L) 47 mm x 5 m Black 5 m

User & Safety Instructions

User & Safety Instructions 3477034 FASTECH® Hook-and-loop stick-on dot stick-on (hot melt adhesive) Hook pad (Ø x L) 47 mm x 5 m Black 5 m

Description

Self-adhesive hook-and-loop fasteners. One hook and one loop part are required.

More interesting products

(*All information is plus legal VAT)