
Highlights & Details
Multipoint connector – build type C
- No. of rows 3
- Content 1 pc(s)
Technical specifications
- Product type
Edge connector (pins)
- Total no. of pins
64
- Connector type
Multipole connector, right angle
- Connector orientation
Parallel (to the PCB)
- No. of rows
3
- CS
2.54 mm
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- DIN standard
C
- Pins per row
32
- Connection
Print
- Factory colour
Grey
- Case material
Thermoplastic UL94V-O
- Manufacturer part #
86094647113765E1LF
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
94 mm
- Height
15.28 mm
- Length
11.1 mm
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
DIN (PCB, System 23, IDC, Power)
- Dim
(L x W x H) 11.1 x 94 x 15.28 mm
- Configuration
(a+c)
- Nominal voltage
1000 V
- Certification marks
DIN 41612
- Number of pins
64
- Contact surface
Gold plated
Documents & Downloads
Datasheet
Datasheet 1401405 FCI 86094647113765E1LF Edge connector (pins) Total number of pins 64 No. of rows 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1401405 FCI 86094647113765E1LF Edge connector (pins) Total number of pins 64 No. of rows 3 1 pc(s)
























