• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI 8656350064LF D-SUB Pin AWG (min.): 28 AWG max.: 24 Phosphorus bronze 3 A 1 pc(s)

1/2
Image similar
Product type
Pin
AWG max.
24
Contact material
Phosphorus bronze
Content
1 pc(s)
AWG (min.)
28
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

207 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.19 / piece)
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pin

AWG max.

24

Contact material

Phosphorus bronze

Content

1 pc(s)

AWG (min.)

28

Connection

Crimp

Manufacturer part #

8656350064LF

Contact surface

Gold plated

Nominal current

3 A

Type

D-SUB

Documents & Downloads

Datasheet

Datasheet 1401522 FCI 8656350064LF D-SUB Pin AWG (min.): 28 AWG max.: 24 Phosphorus bronze 3 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1401522 FCI 8656350064LF D-SUB Pin AWG (min.): 28 AWG max.: 24 Phosphorus bronze 3 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)