• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI D-SUB 863093C15ALF D-SUB housing Number of pins: 15 Plastic 90 ° Black 1 pc(s)

Image similar
Product type
D-SUB housing
Number of pins
15
Case material
Plastic
Cable outlets
1
Connection angle
90 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB Enclosures

  • Number of pins: 15
  • Plastic

Technical specifications

Product type

D-SUB housing

Number of pins

15

Case material

Plastic

Cable outlets

1

Factory colour

Black

Connection angle

90°

Content

1 pc(s)

Manufacturer part #

863093C15ALF

Cable Ø range
RoHS-compliant
Features

Enclosure

+ strain relief clip

Temperature range

-55 °C - +95 °C

Type

D-SUB

Documents & Downloads

Datasheet

Datasheet 1401513 FCI D-SUB 863093C15ALF D-SUB housing Number of pins: 15 Plastic 90 ° Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1401513 FCI D-SUB 863093C15ALF D-SUB housing Number of pins: 15 Plastic 90 ° Black 1 pc(s)

Information

Information 1401513 FCI D-SUB 863093C15ALF D-SUB housing Number of pins: 15 Plastic 90 ° Black 1 pc(s)

Description

Scope of delivery

  • 1x cable tie
  • Mounting screws with 4-40 UNC thread.
  • This text is machine translated.