• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI D-SUB 8655MH0912LF D-SUB housing Number of pins: 9 Diecast zinc 180 ° Silver 1 pc(s)

Image similar
Product type
D-SUB housing
Number of pins
9
Case material
Diecast zinc
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB Enclosures

  • Number of pins: 9
  • Diecast zinc

Technical specifications

Product type

D-SUB housing

Number of pins

9

Case material

Diecast zinc

Cable outlets

1

Factory colour

Silver

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

8655MH0912LF

Cable Ø range
RoHS-compliant
Features

Enclosure

+ strain relief clip

+ M3 knurl head screw

+ long screws

Temperature range

-55 °C - +125 °C

Type

D-SUB

Documents & Downloads

Datasheet

Datasheet 1401445 FCI D-SUB 8655MH0912LF D-SUB housing Number of pins: 9 Diecast zinc 180 ° Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1401445 FCI D-SUB 8655MH0912LF D-SUB housing Number of pins: 9 Diecast zinc 180 ° Silver 1 pc(s)

Description

Scope of delivery

  • Mounting screws with M3 thread.
  • This text is machine translated.