• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI Socket housing cable Mini-PV Total number of pins 6 Contact spacing: 2.54 mm 65239-003LF 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
2
Series
Mini-PV
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

18 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.28 / piece)
€ 0.28
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini Latch Housing

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 6

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

2

Connector system

wire-to-board

Series

Mini-PV

CS

2.54 mm

Pins per row

3

Total number of pins

6

Width

7.47 mm

Content

1 pc(s)

Dim

(L x W x H) 13.85 x 7.47 x 5.08 mm

Connection

Crimp

Case material

Thermoplastic UL94V-O

Manufacturer part #

65239-003LF

Factory colour

Blue

Industrial packaging

No

Insulation material

Thermoplastic UL94V-O

Contact material

Copper alloy

Connector contact surface

Tin plated

Height

5.08 mm

Length

13.85 mm

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Dubox / PV / Bergstik

Documents & Downloads

Datasheet

Datasheet 1401561 FCI Socket housing cable Mini-PV Total number of pins 6 Contact spacing: 2.54 mm 65239-003LF 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1401561 FCI Socket housing cable Mini-PV Total number of pins 6 Contact spacing: 2.54 mm 65239-003LF 1 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.13*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)