• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block DG-UKK 3-MSTB-5,08 2770613 Phoenix Contact

Packaging type
Package
Factory colour
Grey
Manufacturer part #
2770613
Industrial packaging
Yes
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

98 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.94 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block DG-UKK 3-MSTB-5,08

  • DG-UKK 3-mstb-5.08
  • Industrial packaging, pack of 50

Technical specifications

Packaging type

Package

Factory colour

Grey

Manufacturer part #

2770613

Industrial packaging

Yes

Content

50 pc(s)

Width

2.5 mm

Type

DG-UKK 3-MSTB-5,08

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719539 Feed-through terminal block DG-UKK 3-MSTB-5,08 2770613 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 719539 Feed-through terminal block DG-UKK 3-MSTB-5,08 2770613 Phoenix Contact

Description

Spacer cover, width: 2.5 mm, color: Gray

More interesting products

(*All information is plus legal VAT)