
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Features
+ push-in spring bracket
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
16
- Clamp width
3.5 mm
- No. of rows
1
- Number of pins
3
- Factory colour
Grey
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3208155
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PT 1,5/S-TWIN
- Dim
(L x W x H) 54 x 3.5 x 30.5 mm
- Width
3.5 mm
- Height
30.5 mm
- Length
54 mm
- Flammability rating
V0
- Connector colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 586251 Feed-through terminal block PT 1,5/S-TWIN 3208155 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 586251 Feed-through terminal block PT 1,5/S-TWIN 3208155 Phoenix Contact
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 172.70€ 156.70*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































