• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block UDK 4-DIO/L-R 2775317 Phoenix Contact

Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.00 / piece)
€ 400.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block UDK 4-DIO/L-R

  • UDK 4-DIO/L-R

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

+ 1 diode

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

24

AWG max.

10

Clamp width

6.2 mm

No. of rows

1

Number of pins

4

Factory colour

Grey

Nominal current

1 A

Nominal current - rounded value

1 A

Nominal voltage

630 V

Stripping length (max.)

8 mm

Manufacturer part #

2775317

Content

50 pc(s)

Industrial packaging

Yes

Type

UDK 4-DIO/L-R

Dim

(L x W x H) 63.5 x 6.2 x 47 mm

Width

6.2 mm

Height

47 mm

Length

63.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565428 Feed-through terminal block UDK 4-DIO/L-R 2775317 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565428 Feed-through terminal block UDK 4-DIO/L-R 2775317 Phoenix Contact

Description

1-stöckige Klemme mit beidseitigem Doppelanschluss und eingebauter Diode, Querschnitt: 0,2 - 2,5 mm², AWG: 30 - 10, Breite: 6,2 mm, Farbe: grau

Hints

Special order, no right of withdrawal.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.