• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block UDK 4-DUR 249 P/P 3232011 Phoenix Contact

1/3
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Serial continuity

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

24

AWG max.

12

Clamp width

6.2 mm

No. of rows

1

Number of pins

4

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

630 V

Stripping length (max.)

8 mm

Manufacturer part #

3232011

Content

50 pc(s)

Industrial packaging

Yes

Type

UDK 4-DUR 249 P/P

Dim

(L x W x H) 63.5 x 6.2 x 47 mm

Width

6.2 mm

Height

47 mm

Length

63.5 mm

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 566181 Feed-through terminal block UDK 4-DUR 249 P/P 3232011 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 566181 Feed-through terminal block UDK 4-DUR 249 P/P 3232011 Phoenix Contact

Description

Feed-through terminal block, Connection method: Screw connection, Cross section: 0.2 mm² - 6 mm², AWG: 24 - 10, Width: 6.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15, NS 32

Hints

Special order, no right of withdrawal.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.